
112-0048 | |
|---|---|
DigiKey Part Number | 4535-112-0048-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 112-0048 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.189" (4.80mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,21000 € | 230,21 € |
| 10 | 197,61500 € | 1.976,15 € |
| 25 | 189,47960 € | 4.736,99 € |
| Unit Price without VAT: | 230,21000 € |
|---|---|
| Unit Price with VAT: | 269,34570 € |



