
60-0172-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0172-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0172-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.03 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,00560 € | 25,14 € |
| 50 | 0,95740 € | 47,87 € |
| 100 | 0,91160 € | 91,16 € |
| 300 | 0,84353 € | 253,06 € |
| 500 | 0,81366 € | 406,83 € |
| 1.000 | 0,77482 € | 774,82 € |
| 2.500 | 0,72633 € | 1.815,83 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |


