- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Luxembourg within 3 days depending on location.
Free delivery to Luxembourg on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products
.jpg)
GELWRAP-18/4-150(B6) | ||
|---|---|---|
Digi-Key Part Number | 2094-GELWRAP-18/4-150(B6)-ND | |
Manufacturer | TE Energy & Utilities | |
Manufacturer Product Number | GELWRAP-18/4-150(B6) | |
| Supplier | ||
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Wire Splice Wrap Around Splice Cover 6.00" (152.4mm) - | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | TE Energy & Utilities | |
Series | ||
Package | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.150" ~ 0.700" (3.81mm ~ 17.78mm) | |
Length - Overall | 6.00" (152.4mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | Gelwrap Splice Cover Data Sheet |
| Environmental Information | RoHS3 GELWRAP-18/4-150(B6) |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.90.4000 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 5 | 19,30200 € | 96,51 € |
| 10 | 17,49300 € | 174,93 € |
| 20 | 16,28650 € | 325,73 € |
| 50 | 15,68320 € | 784,16 € |
| 100 | 15,32120 € | 1.532,12 € |
| Attribute | Description |
|---|---|
| Other Names | 2094-GELWRAP-18/4-150(B6) F90657-000 |
| Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
Luxembourg
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice