
2213759-8 | |
|---|---|
DigiKey Part Number | A142176-ND |
Manufacturer | |
Manufacturer Product Number | 2213759-8 |
Description | CABLE PHOTOVOLTAIC P-SKT 1WR 1M |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 2213759-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - | |
Base Product Number |

