
2213759-1 | |
|---|---|
DigiKey Part Number | 17-2213759-1-ND |
Manufacturer | |
Manufacturer Product Number | 2213759-1 |
Description | CABLE PHOTOVOLT P-SKT 1WR 11.81" |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 0.98' (0.30m) 11.81" |
Datasheet | Datasheet |
EDA/CAD Models | 2213759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 0.98' (0.30m) 11.81" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,68100 € | 66,81 € |
| 25 | 6,26240 € | 156,56 € |
| 50 | 5,96340 € | 298,17 € |
| 100 | 5,67880 € | 567,88 € |
| 250 | 5,32348 € | 1.330,87 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |

