RF ANTENNA TETRA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPD136M6C-001

DigiKey Part Number
WPD136M6C-001-ND
Manufacturer
Manufacturer Product Number
WPD136M6C-001
Description
RF ANT 155/450MHZ WHIP STR 20"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
155MHz, 450MHz, 815MHz
Frequency Range
136MHz ~ 174MHz, 380MHz ~ 520MHz, 760MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
0.2dBi, 4.8dBi, 8.1dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
IP66
Mounting Type
Base Mount
Height (Max)
20.000" (508.00mm)
Applications
TETRA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,88000 €134,88 €
10114,33000 €1.143,30 €
25109,19760 €2.729,94 €
Manufacturers Standard Package
Unit Price without VAT:134,88000 €
Unit Price with VAT:157,80960 €