Parametric Equivalent

VERSAFIT-MINI-SPL-3/16-BK | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-MINI-SPL-3/16-BK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-3/16-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.205" (5.21mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-MINI-SPL-3/16-BK | TE Connectivity Raychem Cable Protection | 0 | VER316K-50-ND | 30,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,53800 € | 132,69 € |
| Unit Price without VAT: | 26,53800 € |
|---|---|
| Unit Price with VAT: | 31,04946 € |


