Parametric Equivalent

RNF-3000-12/4-4-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-12/4-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-4-SP |
Description | OTHER TOOLS RNF-3000-12/4-4-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Yellow 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.472" (11.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-12/4-4-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-12/4-4-SP-ND | 2,04699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,08888 € | 9.266,64 € |
| Unit Price without VAT: | 3,08888 € |
|---|---|
| Unit Price with VAT: | 3,61399 € |


