Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/32-0-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/32-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-0-SP |
Description | HEAT SHRINK TUBING ST IRRADIATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 984.3' (300.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670093 | Molex | 0 | WM13032-1000-ND | 0,14292 € | Parametric Equivalent |
| 0192670093 | Molex | 2.299 | 900-0192670093-DS-ND | 0,81000 € | Parametric Equivalent |
| F1053/32 BK001 | Alpha Wire | 0 | F1053/32BK001-ND | 739,43000 € | Parametric Equivalent |
| RNF-100-3/32-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-3/32-0-SP-ND | 0,67440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77840 € | 233,52 € |
| Unit Price without VAT: | 0,77840 € |
|---|---|
| Unit Price with VAT: | 0,91073 € |




