
RD2458-5-NM | |
|---|---|
DigiKey Part Number | 994-1058-ND |
Manufacturer | |
Manufacturer Product Number | RD2458-5-NM |
Description | RF ANT 2.4GHZ/5.3GHZ WHIP TILT N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Whip, Tilt N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.2dBi, 4dBi, 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.598" (193.00mm) | |
Applications | Wi-Fi, WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,24000 € | 20,24 € |
| 10 | 16,23900 € | 162,39 € |
| 25 | 15,23880 € | 380,97 € |
| 100 | 14,13970 € | 1.413,97 € |
| 250 | 13,61568 € | 3.403,92 € |
| 500 | 13,29990 € | 6.649,95 € |
| Unit Price without VAT: | 20,24000 € |
|---|---|
| Unit Price with VAT: | 23,68080 € |

