Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB16392001 | |
|---|---|
DigiKey Part Number | 1111-NB16392001-ND |
Manufacturer | |
Manufacturer Product Number | NB16392001 |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-1/8-0-STK | TE Connectivity | 0 | 1111-MT1000-1/8-0-STK-ND | 3,28520 € | Parametric Equivalent |
| MT1000-1/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/8-0-STK-ND | 8,69346 € | Parametric Equivalent |
| NB16392001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16392001-ND | 2,97056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,30940 € | 215,47 € |
| Unit Price without VAT: | 4,30940 € |
|---|---|
| Unit Price with VAT: | 5,04200 € |


