Parametric Equivalent

NB08662001 | |
|---|---|
DigiKey Part Number | 1111-NB08662001-ND |
Manufacturer | |
Manufacturer Product Number | NB08662001 |
Description | ATUM-24/8-X-STK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.940" (23.88mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.940" (23.88mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08662001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08662001-ND | 21,45854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,24764 € | 12.623,82 € |
| Unit Price without VAT: | 25,24764 € |
|---|---|
| Unit Price with VAT: | 29,53974 € |

