
MTRA61274CW2-001 | |
|---|---|
DigiKey Part Number | 994-MTRA61274CW2-001-ND |
Manufacturer | |
Manufacturer Product Number | MTRA61274CW2-001 |
Description | 2-PORT MIMO 3G/4G/ISM/UMTS WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, GSM, LTE, WCDMA, WLAN Module SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.35GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.4dBi, 3.1dBi, 2.8dBi, 2.7dBi, 2.7dBi, 3.6dBi, 3.9dBi, 3.5dBi, 3.6dBi, 2.9dBi | |
Power - Max | 50 W | |
Features | Cable - 610mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.740" (95.00mm) | |
Applications | 802.11b/g/n, GSM, LTE, WCDMA, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,91000 € | 103,91 € |
| 10 | 87,46100 € | 874,61 € |
| 25 | 83,35480 € | 2.083,87 € |
| 100 | 78,84350 € | 7.884,35 € |
| Unit Price without VAT: | 103,91000 € |
|---|---|
| Unit Price with VAT: | 121,57470 € |

