
MTRA61274CB2-001 | |
|---|---|
DigiKey Part Number | 994-MTRA61274CB2-001-ND |
Manufacturer | |
Manufacturer Product Number | MTRA61274CB2-001 |
Description | 2-PORT MIMO 3G/4G/ISM/UMTS BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, GSM, LTE, WCDMA, WLAN Module SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2.5 |
Manufacturer TE Connectivity | Gain 2.4dBi, 3.1dBi, 2.8dBi, 2.7dBi, 2.7dBi, 3.6dBi, 3.9dBi, 3.5dBi, 3.6dBi, 2.9dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 610mm |
RF Family/Standard Cellular, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz | Height (Max) 3.740" (95.00mm) |
Antenna Type Module | Applications 802.11b/g/n, GSM, LTE, WCDMA, WLAN |
Number of Bands 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| 10 | 90,54700 € | 905,47 € |
| 25 | 86,29640 € | 2.157,41 € |
| 100 | 81,62590 € | 8.162,59 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 125,86860 € |


