Parametric Equivalent

MT1000-1/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-MT1000-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/8-0-SP |
Description | MT1000-1/8-0-SP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 1250.0' (381.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.062" (1.57mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 1250.0' (381.0m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-1/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/8-0-SP-ND | 1,88994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,85328 € | 14.266,40 € |
| Unit Price without VAT: | 2,85328 € |
|---|---|
| Unit Price with VAT: | 3,33834 € |

