Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEV200A5NAF | |
|---|---|
DigiKey Part Number | 1111-LEV200A5NAF-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A5NAF |
Description | INDUSTRIAL RELAYS LEV200A5NAF=RE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 600 mA | |
Coil Power | - | |
Coil Resistance | 40Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,16000 € | 149,16 € |
| Unit Price without VAT: | 149,16000 € |
|---|---|
| Unit Price with VAT: | 174,51720 € |



