



L000423-12 | |
|---|---|
DigiKey Part Number | 994-L000423-12-ND |
Manufacturer | |
Manufacturer Product Number | L000423-12 |
Description | 8 PORT: 2 X CELLULAR (SMA MALE X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000423-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | 5G, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,51000 € | 609,51 € |
| 12 | 531,18250 € | 6.374,19 € |
| Unit Price without VAT: | 609,51000 € |
|---|---|
| Unit Price with VAT: | 713,12670 € |

