



L000423-04 | |
|---|---|
DigiKey Part Number | 994-L000423-04-ND |
Manufacturer | |
Manufacturer Product Number | L000423-04 |
Description | 8 PORT: 2 X CELLULAR (SMA MALE X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (4), SMA Male (3), TNC Male (1) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000423-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 1.18GHz, 1.56GHz, 1.58GHz, 1.6GHz, 3.871GHz, 6.05GHz | |
Frequency Range | 617MHz ~ 2.5GHz, 2.4GHz ~ 7.125GHz, 4.9GHz ~ 7.2GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | RP-SMA Male (4), SMA Male (3), TNC Male (1) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | 5G, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,03000 € | 586,03 € |
| 12 | 510,24583 € | 6.122,95 € |
| Unit Price without VAT: | 586,03000 € |
|---|---|
| Unit Price with VAT: | 685,65510 € |

