Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUHP-11A51-120 | |
|---|---|
DigiKey Part Number | 1111-KUHP-11A51-120-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11A51-120 |
Description | RELAY GEN PURPOSE DPDT 20A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 36,70000 € | 110,10 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 42,93900 € |



