
K200A1C | |
|---|---|
DigiKey Part Number | 1111-K200A1C-ND |
Manufacturer | |
Manufacturer Product Number | K200A1C |
Description | CONTACTORS-ELECTROMECHANICAL K20 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 28VDC - Nom | |
Features | Sealed - Fully | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Coil Current | 300 mA | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.981,10000 € | 2.981,10 € |
| Unit Price without VAT: | 2.981,10000 € |
|---|---|
| Unit Price with VAT: | 3.487,88700 € |


