JMAPDD-26XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 308,71000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 122,34533 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 107,03667 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 125,41000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 189,00000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 82,81529 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 106,20000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 192,49000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 138,44340 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 104,10033 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 91,07600 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 88,74340 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 84,20684 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 88,31691 €
Datasheet
New Product
Image for JMAPDD-26XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMAPDD-26XP

DigiKey Part Number
1111-JMAPDD-26XP-ND
Manufacturer
Manufacturer Product Number
JMAPDD-26XP
Description
LOW SIGNAL RELAYS-PCB JMAPDD-26X
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
115VA, 28W
Coil Current
18.5 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
15.2 VDC
Must Release Voltage
1.8 VDC
Operate Time
2 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/20
Coil Resistance
1.56 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
55103,80818 €5.709,45 €
Unit Price without VAT:103,80818 €
Unit Price with VAT:121,45557 €