Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAWT-26XP | |
|---|---|
DigiKey Part Number | 1111-J1MAWT-26XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MAWT-26XP |
Description | J1MAWT-26XP = M28776/5-018P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 26.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 115VA, 28W | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 2 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 130,82533 € | 3.924,76 € |
| Unit Price without VAT: | 130,82533 € |
|---|---|
| Unit Price with VAT: | 153,06564 € |


