Parametric Equivalent

HSC10015RJ | |
|---|---|
DigiKey Part Number | 1111-HSC10015RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC10015RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC10015RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,82100 € | 188,21 € |
| Unit Price without VAT: | 18,82100 € |
|---|---|
| Unit Price with VAT: | 22,02057 € |


