HSA101K0J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 4,18000 €
Datasheet
New Product
Image for HSA101K0J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA101K0J

DigiKey Part Number
1111-HSA101K0J-ND
Manufacturer
Manufacturer Product Number
HSA101K0J
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA101K0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
252,48520 €62,13 €
Unit Price without VAT:2,48520 €
Unit Price with VAT:2,90768 €