RF ANTENNA 5G Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTRA6971M6PWN-001

DigiKey Part Number
994-FTRA6971M6PWN-001-ND
Manufacturer
Manufacturer Product Number
FTRA6971M6PWN-001
Description
5G PHANTOM NGP 698-7125MHZ - WHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome N Type Female Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FTRA6971M6PWN-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.25GHz, 6.5125GHz
Frequency Range
698MHz, 1.427GHz, 1.695GHz, 3.3GHz, 4.4GHz, 6GHz, 6.5GHz
Antenna Type
Dome
Number of Bands
7
VSWR
2, 2.5, 3.5
Return Loss
-
Gain
0.4dBi, 1.1dBi, 2.7dBi, 5.7dBi, 6.6dBi, 7.4dBi, 8.1dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.799" (96.50mm)
Applications
5G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,79000 €74,79 €
1062,31900 €623,19 €
2559,20520 €1.480,13 €
10055,78250 €5.578,25 €
Manufacturers Standard Package
Unit Price without VAT:74,79000 €
Unit Price with VAT:87,50430 €