FCA-125-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 243,48741 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 380,82000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 411,50000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 445,26000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 274,49667 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 412,10000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 273,30103 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 218,59519 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 241,90900 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 246,42167 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 399,19333 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 212,99963 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 211,51645 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 240,11333 €
Datasheet
New Product
Image for FCA-125-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-125-25

DigiKey Part Number
1111-FCA-125-25-ND
Manufacturer
Manufacturer Product Number
FCA-125-25
Description
FCA-125-25=M6106/19-025
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
2875VA, 700W
Coil Current
87.5 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Solder Hook
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12274,49667 €3.293,96 €
Unit Price without VAT:274,49667 €
Unit Price with VAT:321,16110 €