Parametric Equivalent

ER34454001 | |
|---|---|
DigiKey Part Number | 1111-ER34454001-ND |
Manufacturer | |
Manufacturer Product Number | ER34454001 |
Description | DWHF-24/8-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 262.5' (80.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 262.5' (80.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWHF-24/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DWHF-24/8-0-SP-ND | 16,74875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 19,69813 € | 1.575,85 € |
| Unit Price without VAT: | 19,69813 € |
|---|---|
| Unit Price with VAT: | 23,04681 € |


