Parametric Equivalent

DWP-125-1/4-0-1.5IN | |
|---|---|
DigiKey Part Number | 1111-DWP-125-1/4-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/4-0-1.5IN |
Description | DWP-125-1/4-0-1.5IN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.057" (1.45mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.125' (38.10mm, 1.50") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1/4-0-1.5IN | TE Connectivity Raychem Cable Protection | 0 | DWP-125-1/4-0-1.5IN-ND | 0,15769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,18586 € | 7.434,40 € |
| Unit Price without VAT: | 0,18586 € |
|---|---|
| Unit Price with VAT: | 0,21746 € |

