DT04-6P-E008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 6,18000 €
Datasheet
New Product
Image for DT04-6P-E008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-6P-E008

DigiKey Part Number
1111-DT04-6P-E008-ND
Manufacturer
Manufacturer Product Number
DT04-6P-E008
Description
REC 6P GRY N XCAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,90000 €10,90 €
Manufacturers Standard Package
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,75300 €