New Product
Image for CTJ122E01C-513 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ122E01C-513

DigiKey Part Number
1111-CTJ122E01C-513-ND
Manufacturer
Manufacturer Product Number
CTJ122E01C-513
Description
TERMINAL JUNCTION MODULES CTJ122
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 22
Datasheet
 Datasheet
EDA/CAD Models
CTJ122E01C-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
22
Module Capacity
1
Size / Dimension
0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5036,54000 €1.827,00 €
Unit Price without VAT:36,54000 €
Unit Price with VAT:42,75180 €