
CTJ120E02C-513 | |
|---|---|
DigiKey Part Number | 1111-CTJ120E02C-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E02C-513 |
Description | TERMINAL JUNCTION MODULES MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ120E02C-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,51320 € | 1.875,66 € |
| Unit Price without VAT: | 37,51320 € |
|---|---|
| Unit Price with VAT: | 43,89044 € |


