CRG0402F5K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 79.391
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 116.206
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70.859
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.900
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 141.411
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 155.281
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12.365
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 19.519
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 644
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00966 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19.011
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 285.801
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 21.073
Unit Price: 0,13000 €
Datasheet
New Product
Image for CRG0402F5K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F5K1

DigiKey Part Number
1111-CRG0402F5K1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F5K1
Description
THICK FILM RESISTORS - SMD CRG04
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F5K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00362 €108,60 €
Unit Price without VAT:0,00362 €
Unit Price with VAT:0,00424 €