Parametric Equivalent
Parametric Equivalent

CGPT-9.5/4.8-4-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-9.5/4.8-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-9.5/4.8-4-SP |
Description | HEAT SHRINK TUBING AND SLEEVES C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670218 | Molex | 0 | 0192670218-ND | 0,39958 € | Parametric Equivalent |
| CGPT-9.5/4.8-4-SP | TE Connectivity Raychem Cable Protection | 0 | A119794-150-ND | 1,06095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,41355 € | 1.696,26 € |
| Unit Price without VAT: | 1,41355 € |
|---|---|
| Unit Price with VAT: | 1,65385 € |



