CGPT-9.5/4.8-2-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,82292 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-9.5/4.8-2-SP

DigiKey Part Number
1111-CGPT-9.5/4.8-2-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-9.5/4.8-2-SP
Description
HEAT SHRINK TUBING AND SLEEVES C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.026" (0.66mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
492.1' (150.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-9.5/4.8-2-SPTE Connectivity Raychem Cable Protection0A119793-150-ND0,82292 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.2001,41355 €1.696,26 €
Unit Price without VAT:1,41355 €
Unit Price with VAT:1,65385 €