1-1586018-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6.690
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.705
Unit Price: 1,39000 €
Datasheet
New Product
Image for 1-1586018-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586018-2

DigiKey Part Number
1111-1-1586018-2-ND
Manufacturer
Manufacturer Product Number
1-1586018-2
Description
HEADERS&WIRE HOUSINGS 12P PM PLU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586018-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012121Molex6.69023-0039012121-ND0,80000 €Parametric Equivalent
0469931210Molex1.705WM17914-ND1,39000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,25203 €378,04 €
Unit Price without VAT:0,25203 €
Unit Price with VAT:0,29488 €