
IL19-C20-SJT-3160-183 | |
|---|---|
DigiKey Part Number | 817-1864-ND |
Manufacturer | |
Manufacturer Product Number | IL19-C20-SJT-3160-183 |
Description | CORD IEC320-C20 - IEC320-C19 6' |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 18A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 € | 51,78 € |
| 10 | 44,01500 € | 440,15 € |
| 25 | 41,26040 € | 1.031,51 € |
| 50 | 39,29260 € | 1.964,63 € |
| 100 | 37,41950 € | 3.741,95 € |
| Unit Price without VAT: | 51,78000 € |
|---|---|
| Unit Price with VAT: | 60,58260 € |


