3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13PS-C14-DUAL-LOCK-UC-3100-100

DigiKey Part Number
817-IL13PS-C14-DUAL-LOCK-UC-3100-100-ND
Manufacturer
Manufacturer Product Number
IL13PS-C14-DUAL-LOCK-UC-3100-100
Description
C14 IEC LOCK+ DUAL LOCKING CONNE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,01000 €15,01 €
1012,75400 €127,54 €
2511,95480 €298,87 €
5011,38440 €569,22 €
10010,84120 €1.084,12 €
30010,03320 €3.009,96 €
5009,67844 €4.839,22 €
Manufacturers Standard Package
Unit Price without VAT:15,01000 €
Unit Price with VAT:17,56170 €