




FN9266A-10-06 | |
|---|---|
DigiKey Part Number | 817-FN9266A-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266A-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Safety Version |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |
Current Rating - Filter 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 17,01300 € | 170,13 € |
| 25 | 15,94800 € | 398,70 € |
| 60 | 14,99283 € | 899,57 € |
| 120 | 14,27767 € | 1.713,32 € |
| 300 | 13,38467 € | 4.015,40 € |
| 540 | 12,84170 € | 6.934,52 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,42340 € |

