Parametric Equivalent

FN3280H-400-99-R69 | |
|---|---|
DigiKey Part Number | 817-FN3280H-400-99-R69-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-400-99-R69 |
Description | LINE FILTER 400A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 400 A DC ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-400-99-R69 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 400 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.129,90000 € | 1.129,90 € |
| Unit Price without VAT: | 1.129,90000 € |
|---|---|
| Unit Price with VAT: | 1.321,98300 € |



