
ZHD-SCE-1K-4.8-50-S1-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-1K-4.8-50-S1-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-1K-4.8-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,67840 € | 41,96 € |
| 50 | 1,54920 € | 77,46 € |
| 100 | 1,43270 € | 143,27 € |
| 250 | 1,29608 € | 324,02 € |
| 500 | 1,20454 € | 602,27 € |
| 1.000 | 1,12198 € | 1.121,98 € |
| 5.000 | 0,96034 € | 4.801,70 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |

