
X4-3.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-3.0-0-SP-SM-ND 484-X4-3.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-3.0-0-SP-SM |
Description | HEATSHRNK TUBING 3.0 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.059" (1.50mm) |
Mfr | Recovered Wall Thickness 0.011" (0.28mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 3.28' (1.00m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.130" (3.30mm) | Shelf Life 144 Months |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,39400 € | 6,97 € |
| 10 | 1,28300 € | 12,83 € |
| 20 | 1,18000 € | 23,60 € |
| 50 | 1,05640 € | 52,82 € |
| 100 | 0,97160 € | 97,16 € |
| 250 | 0,92176 € | 230,44 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 0,59605 € | 119,21 € |
| 400 | 0,54820 € | 219,28 € |
| 600 | 0,52203 € | 313,22 € |
| 1.000 | 0,49839 € | 498,39 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |







