
X2-8.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-8.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-8.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1=50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 164.0' (50.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.339" (8.61mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,18000 € | 45,18 € |
| 2 | 41,55500 € | 83,11 € |
| 3 | 39,56667 € | 118,70 € |
| 5 | 37,20000 € | 186,00 € |
| 7 | 35,72000 € | 250,04 € |
| 10 | 34,21400 € | 342,14 € |
| Unit Price without VAT: | 45,18000 € |
|---|---|
| Unit Price with VAT: | 52,86060 € |


