
VERSAFIT-3/8-9-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-9-SP |
Description | HEATSHRINK 0.4" WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,34850 € | 80,91 € |
| 120 | 1,24033 € | 148,84 € |
| 180 | 1,18111 € | 212,60 € |
| 300 | 1,11050 € | 333,15 € |
| 420 | 1,09338 € | 459,22 € |
| Unit Price without VAT: | 1,34850 € |
|---|---|
| Unit Price with VAT: | 1,57775 € |

