
VERSAFIT-3/32-9-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/32-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/32-9-SP |
Description | HEATSHRINK 0.11" X 450M WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 White 1476.0' (449.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1476.0' (449.9m) | |
Inner Diameter - Supplied | 0.110" (2.79mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,65693 € | 98,54 € |
| 300 | 0,60423 € | 181,27 € |
| 450 | 0,57536 € | 258,91 € |
| 750 | 0,56035 € | 420,26 € |
| Unit Price without VAT: | 0,65693 € |
|---|---|
| Unit Price with VAT: | 0,76861 € |


