
V4-1.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-V4-1.0-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V4-1.0-0-SP-SM |
Description | HEATSHRNK 0.055" BLCK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.020" (0.51mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 3.28' (1.00m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.055" (1.40mm) | Shelf Life 144 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,18465 € | 836,93 € |
| Unit Price without VAT: | 4,18465 € |
|---|---|
| Unit Price with VAT: | 4,89604 € |


