
TTVF6004WE2.5 | |
|---|---|
DigiKey Part Number | TTVF6004WE2.5-ND |
Manufacturer | |
Manufacturer Product Number | TTVF6004WE2.5 |
Description | TTVF6004WE2.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,32039 € | 2.402,93 € |
| Unit Price without VAT: | 0,32039 € |
|---|---|
| Unit Price with VAT: | 0,37486 € |

