White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
TMS-SCE Series

TMS-SCE-3/8-2.0-9

DigiKey Part Number
TMS-SCE-3/8-2.0-9CT-ND - Cut Tape (CT)
TMS-SCE-3/8-2.0-9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-3/8-2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.38" x 1.97" (9.5mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,58700 €15,87 €
251,42240 €35,56 €
501,31240 €65,62 €
1001,21320 €121,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,11872 €279,68 €
5001,03912 €519,56 €
7500,99625 €747,19 €
1.2500,94581 €1.182,26 €
1.7500,91463 €1.600,60 €
2.5000,88326 €2.208,15 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,48040 €