
TMS-SCE-1K-3/8-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-3/8-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-1K-3/8-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-3/8-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,75080 € | 43,77 € |
| 50 | 1,61640 € | 80,82 € |
| 100 | 1,49500 € | 149,50 € |
| 250 | 1,35272 € | 338,18 € |
| 500 | 1,25740 € | 628,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19486 € | 1.194,86 € |
| 2.000 | 1,11583 € | 2.231,66 € |
| 3.000 | 1,07326 € | 3.219,78 € |
| 5.000 | 1,02318 € | 5.115,90 € |
| 7.000 | 0,99223 € | 6.945,61 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,03030 € |

