
TMS-SCE-1K-1-2.0-9 | |
|---|---|
DigiKey Part Number | 484-TMS-SCE-1K-1-2.0-9TR-ND - Tape & Reel (TR) 484-TMS-SCE-1K-1-2.0-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-1-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.97" (25.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,83500 € | 38,35 € |
| 25 | 3,44560 € | 86,14 € |
| 50 | 3,18420 € | 159,21 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,67284 € | 668,21 € |
| 500 | 2,48790 € | 1.243,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42087 € | 2.420,87 € |
| 2.000 | 2,26639 € | 4.532,78 € |
| 3.000 | 2,18606 € | 6.558,18 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |


