
STD12W-0 | |
|---|---|
DigiKey Part Number | STD12W-0-ND |
Manufacturer | |
Manufacturer Product Number | STD12W-0 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | 0 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,09700 € | 2,91 € |
| 60 | 0,09217 € | 5,53 € |
| 120 | 0,08783 € | 10,54 € |
| 300 | 0,08230 € | 24,69 € |
| 600 | 0,07837 € | 47,02 € |
| 1.200 | 0,07461 € | 89,53 € |
| 2.700 | 0,07045 € | 190,22 € |
| 5.100 | 0,06736 € | 343,54 € |
| 10.200 | 0,06414 € | 654,23 € |
| Unit Price without VAT: | 0,09700 € |
|---|---|
| Unit Price with VAT: | 0,11349 € |

